LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32C011J6M6 product image
  • STM32C011J6M6 thumbnail 1
  • STM32C011J6M6 thumbnail 2
  • STM32C011J6M6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STM32C011J6M6RoHS

Manufacturer
MPN
STM32C011J6M6
LCSC Part #
C5456114
Packaging
SO-8N
Customer #
Key Attributes
Arm Cortex-M0+ 32-bit MCU, Flash, RAM, USART, timers, ADC, comm. I/Fs
Datasheetpdf iconST STM32C011J6M6

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingSO-8N
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2V~3.6V
EEPROM-
Program Storage Size32KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in+External
Number of I/O6

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Core: Arm 32-bit Cortex-M0+ CPU, frequency up to 48 MHz, -40°C to 85°C/105°C/125°C operating temperature
  • Memories: Up to 32 Kbytes of flash memory with protection; 6 Kbytes of SRAM with HW parity check
  • CRC calculation unit
  • Reset and power management: Voltage range: 2.0 V to 3.6 V; Power-on/Power-down reset (POR/PDR); Programmable Brownout reset (BOR)
  • Low-power modes: Sleep, Stop, Standby, Shutdown
  • Clock management: 4 to 48 MHz crystal oscillator; 32 kHz crystal oscillator with calibration; Internal 48 MHz RC oscillator (±1%); Internal 32 kHz RC oscillator (±5%)
  • Up to 18 fast I/Os: All mappable on external interrupt vectors; Multiple 5 V-tolerant I/Os
  • 3-channel DMA controller with flexible mapping
  • 12-bit, 0.4 µs ADC (up to 13 ext. channels): Conversion range: 0 to 3.6 V
  • 8 timers: 16-bit for advanced motor control, four 16-bit general-purpose, two watchdogs, SysTick timer
  • Calendar RTC with alarm
  • Communication interfaces: One I²C-bus interface supporting Fastmode Plus (1 Mbit/s) with extra current sink, supporting SMBus/PMBus and wakeup from Stop mode; Two USARTs with master/slave synchronous SPI; one supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection and wakeup feature; One SPI (24 Mbit/s) with 4- to 16-bit programmable bitframe, multiplexed with I²S interface
  • Development support: serial wire debug (SWD)
  • All packages ECOPACK2 compliant
In-Stock: 662
662 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0064$ 1.01
10+$ 0.8297$ 8.30
30+$ 0.7325$ 21.98
100+$ 0.6223$ 62.23
500+$ 0.5737$ 286.85
1,000+$ 0.5526$ 552.60
Standard Packaging100/Full Tube
Better price for more quantity?
$