R+O MF72 10D-5
| Produttore | R+OAsian Brands |
| Cod. Prod. | MF72 10D-5 |
| Cod. LCSC | C54560808 |
| Imballo | Through Hole,P=5mm |
| Numero Cliente | |
| Attr. chiave | 10Ω 1A ±10% Through Hole,P=5mm NTC Thermistors |
| Scheda Tecnica | R+O MF72 10D-5 |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | R+O | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+130℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 1A | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 2600K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | R+O | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+130℃ |
| Tipo | Descrizione | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 1A | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 2600K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- MF172 series NTC thermistors for inrush current limiting
- Resistance tolerance <20%
- High material constant (B value), low residual resistance
- Fast response, long service life, high reliability
- Excellent solderability, highly stable electrical characteristics
Applicazioni
Traduzione AI
- Inrush current limiting for switch-mode power supplies, soft-start motors
- Switching power supplies, switched-mode power, uninterruptible power supplies (UPS)
- Electronic energy-saving lamps, electronic ballasts, and various electric heaters
- Home appliances, audio-visual equipment
- Communications, electronic motors, lighting
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | R+O | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+130℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 1A | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 2600K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Produttore | R+O | |
| Imballo | Through Hole,P=5mm | |
| Resistance @ 25℃ | 10Ω | |
| Width | 5mm | |
| Power(Watts) | - | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+130℃ |
| Tipo | Descrizione | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 1A | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | 2600K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | ±10% | |
| B Constant (25℃/50℃) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- MF172 series NTC thermistors for inrush current limiting
- Resistance tolerance <20%
- High material constant (B value), low residual resistance
- Fast response, long service life, high reliability
- Excellent solderability, highly stable electrical characteristics
Applicazioni
Traduzione AI
- Inrush current limiting for switch-mode power supplies, soft-start motors
- Switching power supplies, switched-mode power, uninterruptible power supplies (UPS)
- Electronic energy-saving lamps, electronic ballasts, and various electric heaters
- Home appliances, audio-visual equipment
- Communications, electronic motors, lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



