HGSEMI LMV358ADQ2/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMV358ADQ2/TR-HG |
| LCSC Part # | C54557345 |
| Packaging | DFN-8(2x2) |
| Customer # | |
| Key Attributes | 2 10pA 500V/ms 1.5MHz Rail-to-Rail Input, Rail-to-Rail Output 3mV DFN-8(2x2) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(2x2) | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Slew Rate | 500V/ms | |
| Single supply | 2.1V~5.5V | |
| Dual Supply | - | |
| Gain Bandwidth Product | 1.5MHz | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Operating Temperature | -40℃~+105℃ | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Quiescent Current | 80uA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Vos - Input Offset Voltage | 3mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321A (single), LMV358A (dual), and LMV324A (quad) are rail-to-rail input, voltage feedback output, low-power operational amplifiers. They feature a wide input common-mode voltage range and output swing; minimum operating voltage down to 2.1V, with a recommended maximum operating voltage of 5.5V. Suitable for use as power amplifiers in various compact or portable stereo recorders.
LMV321A/358A/324A deliver a 1.5MHz gain-bandwidth product at approximately 85uA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA level), they are well suited for integration, photodiode amplifier, and piezoelectric sensor applications. Rail-to-rail input and output buffering is also used in specific IC designs for single-supply systems.
Applications for this amplifier series include security monitoring, portable devices, battery and power supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical Vos of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.5MHz
- Low input bias current: 10pA range, <1nA
- 2.1V~5.5V operating voltage
- Low operating current: typical 85uA per channel
- LMV321A available in SOT-23-5 and SC70-5
- LMV358A available in SOP-8, DIP-8, TSSOP-8, MSOP-8, SOT-23-8, and DFN-8
- LMV324A available in DIP-14, SOP-14, TSSOP-14, QSOP-16, and QFN-16
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifier
- Medical devices
- Mobile communications
- Audio output
- Portable systems
- Smoke detectors, laptops, PCMCIA cards
- Battery-powered devices
- DSP interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1393 | $ 0.70 |
| 50+ | $ 0.1107 | $ 5.54 |
| 150+ | $ 0.0964 | $ 14.46 |
| 500+ | $ 0.0856 | $ 42.80 |
| 2,500+ | $ 0.077 | $ 192.50 |
| 5,000+ | $ 0.0727 | $ 363.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(2x2) | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Slew Rate | 500V/ms | |
| Single supply | 2.1V~5.5V | |
| Dual Supply | - | |
| Gain Bandwidth Product | 1.5MHz | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Operating Temperature | -40℃~+105℃ | |
| Maximum Power Supply Range (Vdd-Vss) | - | |
| Quiescent Current | 80uA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Vos - Input Offset Voltage | 3mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV321A (single), LMV358A (dual), and LMV324A (quad) are rail-to-rail input, voltage feedback output, low-power operational amplifiers. They feature a wide input common-mode voltage range and output swing; minimum operating voltage down to 2.1V, with a recommended maximum operating voltage of 5.5V. Suitable for use as power amplifiers in various compact or portable stereo recorders.
LMV321A/358A/324A deliver a 1.5MHz gain-bandwidth product at approximately 85uA quiescent current per amplifier. With ultra-low input bias current (approximately 10pA level), they are well suited for integration, photodiode amplifier, and piezoelectric sensor applications. Rail-to-rail input and output buffering is also used in specific IC designs for single-supply systems.
Applications for this amplifier series include security monitoring, portable devices, battery and power supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption
- Rail-to-rail input and output, typical Vos of 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.5MHz
- Low input bias current: 10pA range, <1nA
- 2.1V~5.5V operating voltage
- Low operating current: typical 85uA per channel
- LMV321A available in SOT-23-5 and SC70-5
- LMV358A available in SOP-8, DIP-8, TSSOP-8, MSOP-8, SOT-23-8, and DFN-8
- LMV324A available in DIP-14, SOP-14, TSSOP-14, QSOP-16, and QFN-16
Applications
- ASIC input and output op-amps
- Sensor interface
- Piezoelectric sensor amplifier
- Medical devices
- Mobile communications
- Audio output
- Portable systems
- Smoke detectors, laptops, PCMCIA cards
- Battery-powered devices
- DSP interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



