etasolution ETA6003Q3Q
| Manufacturer | etasolutionAsian Brands |
| MPN | ETA6003Q3Q |
| LCSC Part # | C5455585 |
| Packaging | QFN3X3-16 |
| Customer # | |
| Key Attributes | 2.5A, 3MHz Switching Charger with Dynamic Power Path Management |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | etasolution | |
| Packaging | QFN3X3-16 | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 70uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.4V~5.5V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ETA6003 is a switching Li-Ion battery charger with dynamic power-path control and input current limiting. When a battery is connected, depending on the battery voltage, the DC-DC switching regulator either preconditions, fast-charges the battery or just regulates a system voltage (VSYS) to a preset voltage. It does not require an external sense resistor for current sensing. The charging current is determined by programming ISET1 or ISET2 pin, depending on the state of the USB_DET. If USB_DET is low, indicating a valid AC adapter input is present, the charge current is set by ISET1; otherwise, it is set by ISET2. When the battery voltage reaches the termination voltage i.e., 4.2V, the charging path disconnects SYS to BATT. The ETA6003 also includes a dynamic power path when the SYS load current exceeds current limit of the DCDC regulator internally set, the SYS voltage falls below VBATT, ETA6003 turns on the power-path to supplement the system load through the battery.
Features
- Switching Charger with Power Path Management
- Up to 95% DC-DC Efficiency
- 50mΩ Power Path MOSFET
- Up to 2.5A Max charging current
- Instant on with a dead Battery or no Battery
- No battery detection
- No External Sense resistor
- Programmable USB and AC IN Charging Current
- RoHS Compliant
Applications
- Tablet
- MID
- Smart Phone
- Power Bank
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4171 | $ 0.42 |
| 10+ | $ 0.347 | $ 3.47 |
| 30+ | $ 0.3119 | $ 9.36 |
| 100+ | $ 0.2856 | $ 28.56 |
| 1,000+ | $ 0.254 | $ 254.00 |
| 2,000+ | $ 0.2505 | $ 501.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | etasolution | |
| Packaging | QFN3X3-16 | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 70uA | |
| 0V Battery Charge | Support | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 4.4V~5.5V | |
| The Chip Type | Charging IC | |
| Interface | - | |
| Balance Current | - | |
| Charge Current - Max | 2A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ETA6003 is a switching Li-Ion battery charger with dynamic power-path control and input current limiting. When a battery is connected, depending on the battery voltage, the DC-DC switching regulator either preconditions, fast-charges the battery or just regulates a system voltage (VSYS) to a preset voltage. It does not require an external sense resistor for current sensing. The charging current is determined by programming ISET1 or ISET2 pin, depending on the state of the USB_DET. If USB_DET is low, indicating a valid AC adapter input is present, the charge current is set by ISET1; otherwise, it is set by ISET2. When the battery voltage reaches the termination voltage i.e., 4.2V, the charging path disconnects SYS to BATT. The ETA6003 also includes a dynamic power path when the SYS load current exceeds current limit of the DCDC regulator internally set, the SYS voltage falls below VBATT, ETA6003 turns on the power-path to supplement the system load through the battery.
Features
- Switching Charger with Power Path Management
- Up to 95% DC-DC Efficiency
- 50mΩ Power Path MOSFET
- Up to 2.5A Max charging current
- Instant on with a dead Battery or no Battery
- No battery detection
- No External Sense resistor
- Programmable USB and AC IN Charging Current
- RoHS Compliant
Applications
- Tablet
- MID
- Smart Phone
- Power Bank
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



