TM(Shenzhen Titan Micro Elec) TM74HC245
| Manufacturer |
TM(Shenzhen Titan Micro Elec)
Asian Brands |
| Mfr. Part # | TM74HC245 |
| LCSC Part # | C5454806 |
| Package | SOP-20-300mil |
| Customer # | |
| Key Attributes | 8-bit CMOS data buffer |
| Description | 8 1uA 3V~5.5V SOP-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TM(Shenzhen Titan Micro Elec) | |
| Package | SOP-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
300 
300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.1329 | $ 0.80 |
60+ | $ 0.1028 | $ 6.17 |
180+ | $ 0.0877 | $ 15.79 |
612+ | $ 0.0764 | $ 46.76 |
2,988+ | $ 0.0674 | $ 201.39 |
6,012+ | $ 0.0628 | $ 377.55 |
Standard Packaging 36/Full
Tube | ||
Better price for more quantity?
$