LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dailywell 2US9T1A1M2RES product image
  • 2US9T1A1M2RES thumbnail 1
  • 2US9T1A1M2RES thumbnail 2
  • 2US9T1A1M2RES thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Dailywell 2US9T1A1M2RESRoHS

Manufacturer
MPN
2US9T1A1M2RES
LCSC Part #
C545480
Packaging
Through Hole
Customer #
Key Attributes
20V 20V Through Hole 40,000 cycles Through Hole Toggle Switches RoHS
Datasheetpdf iconDailywell 2US9T1A1M2RES
In-Stock: 496
496 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9032$ 1.90
10+$ 1.6153$ 16.15
30+$ 1.4347$ 43.04
Standard Packaging68/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerDailywell
PackagingThrough Hole
Actuator TypeCylinder Lever
Voltage Rating (DC)20V
Width4.5mm
Voltage Rating (AC)20V
Operating Temperature-30℃~+85℃
Switch Height12.4mm
Mounting TypeThrough Hole
Termination StylePC Pin
Life40,000 cycles
Length7mm