Shun Xiang Nuo PK0912-471KB
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | PK0912-471KB |
| LCSC Part # | C5454454 |
| Packaging | Through Hole,D10xL15mm |
| Customer # | |
| Key Attributes | FIXED IND 470uH Through Hole,D10xL15mm |
| Datasheet | Shun Xiang Nuo PK0912-471KB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | Through Hole,D10xL15mm | |
| Current Rating | 350mA | |
| Wire Diameter | 0.8mm | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | Through Hole,D10xL15mm | |
| Current Rating | 350mA | |
| Wire Diameter | 0.8mm |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1554$ 0.1088 | $ 0.54 |
| 50+ | $ 0.1205$ 0.0844 | $ 4.22 |
| 150+ | $ 0.1056$ 0.0740 | $ 11.10 |
| 500+ | $ 0.0869$ 0.0609 | $ 30.45 |
| 2,500+ | $ 0.0786$ 0.0551 | $ 137.75 |
| 5,000+ | $ 0.0736$ 0.0516 | $ 258.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | Through Hole,D10xL15mm | |
| Current Rating | 350mA | |
| Wire Diameter | 0.8mm | |
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | Through Hole,D10xL15mm | |
| Current Rating | 350mA | |
| Wire Diameter | 0.8mm |
| Type | Description | |
|---|---|---|
| Inductance | 470uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 1.1Ω | |
| Type | Drum-core inductor |
Help & FeedbackShow similar products (0) >
C5454454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



