ElecSuper DMN2056U-7(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | DMN2056U-7(ES) |
| LCSC Part # | C54533329 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 20V 4A 750mV 1.2W 25mΩ@4.5V 1 N-channel N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 25mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMN2056U-7(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent on-resistance RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product DMN2056U-7(ES) is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 25mΩ (typical), VGS = 4.5V
- RDS(ON) = 29mΩ (typical), VGS = 2.5V
- High-density cell design for low RDS(on)
- Material: Halogen-free
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0457 | $ 0.46 |
| 100+ | $ 0.0364 | $ 3.64 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0283 | $ 84.90 |
| 6,000+ | $ 0.0255 | $ 153.00 |
| 9,000+ | $ 0.0241 | $ 216.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 750mV | |
| Pd - Power Dissipation | 1.2W | |
| RDS(on) | 25mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 50pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 6nC | |
| Vgs | ±12V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DMN2056U-7(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced trench technology and design, it delivers excellent on-resistance RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product DMN2056U-7(ES) is lead-free.
Features
AI Translation
- 20V, RDS(ON) = 25mΩ (typical), VGS = 4.5V
- RDS(ON) = 29mΩ (typical), VGS = 2.5V
- High-density cell design for low RDS(on)
- Material: Halogen-free
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



