ElecSuper CSD16556Q5B(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | CSD16556Q5B(ES) |
| LCSC Part # | C54533301 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | 30V 180A 1.6V 1.15mΩ@10V 1 N-channel N-Channel PDFN-8L(5x6) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.757nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 1.15mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 44nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CSD16556Q5B(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent on-resistance at low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD16556Q5B(ES) is lead-free.
Features
AI Translation
- 30V, RDS(ON) = 1.15mΩ (typical), VGS = 10V
- RDS(ON) = 1.65mΩ (typical), VGS = 4.5V
- Trench MOSFET technology
- High-density cell design for low on-resistance
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4613 | $ 0.46 |
| 10+ | $ 0.4516 | $ 4.52 |
| 30+ | $ 0.4451 | $ 13.35 |
| 100+ | $ 0.4387 | $ 43.87 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.757nF | |
| Current - Continuous Drain(Id) | 180A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| RDS(on) | 1.15mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 98pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.1nF | |
| Gate Charge(Qg) | 44nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CSD16556Q5B(ES) is an N-channel enhancement-mode MOSFET. Utilizing advanced shielded gate trench technology and design, it delivers excellent on-resistance at low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product CSD16556Q5B(ES) is lead-free.
Features
AI Translation
- 30V, RDS(ON) = 1.15mΩ (typical), VGS = 10V
- RDS(ON) = 1.65mΩ (typical), VGS = 4.5V
- Trench MOSFET technology
- High-density cell design for low on-resistance
- Halogen-free material
- Robust and reliable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



