ElecSuper RClamp2574N(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | RClamp2574N(ES) |
| LCSC Part # | C54533294 |
| Packaging | DFN2030-10L |
| Customer # | |
| Key Attributes | 50A@8/20us 1.25kW@8/20us Unidirectional 3.3V DFN2030-10L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2030-10L | |
| Clamping Voltage | 10V;18V;25V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.25kW@8/20us | |
| Number of Channels | Four channels | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP2574N(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. Using the IEC61000-4-2 air discharge method, all pins can withstand ESD pulses of 30kV.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±30kV Contact Discharge
- ±30kV Air Discharge
- 1250W Peak Pulse Power (8/20μs)
- Low Clamping Voltage
- Operating Voltage: 3.3V
- Low Leakage Current
- RoHS Compliant
- Protects 4 Unidirectional Lines
- Ultra-Low Junction Capacitance: 3.0pF Typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronics
- Servers, laptops, and desktop computers
- Display Port 1.3, eSATA
- Digital Visual Interface (DVI)
- Power over Ethernet (PoE)
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6677 | $ 0.67 |
| 10+ | $ 0.6532 | $ 6.53 |
| 30+ | $ 0.6435 | $ 19.31 |
| 100+ | $ 0.6338 | $ 63.38 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN2030-10L | |
| Clamping Voltage | 10V;18V;25V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 50A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.25kW@8/20us | |
| Number of Channels | Four channels | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
RCLAMP2574N(ES) is a transient voltage suppressor designed to protect components connected to data and transmission lines from ESD, EFT, and lightning strikes. Using the IEC61000-4-2 air discharge method, all pins can withstand ESD pulses of 30kV.
Features
AI Translation
- IEC 61000-4-2 Level 4 ESD Protection
- ±30kV Contact Discharge
- ±30kV Air Discharge
- 1250W Peak Pulse Power (8/20μs)
- Low Clamping Voltage
- Operating Voltage: 3.3V
- Low Leakage Current
- RoHS Compliant
- Protects 4 Unidirectional Lines
- Ultra-Low Junction Capacitance: 3.0pF Typical (IO-GND)
Applications
AI Translation
- USB and HDMI interfaces
- Portable electronics
- Servers, laptops, and desktop computers
- Display Port 1.3, eSATA
- Digital Visual Interface (DVI)
- Power over Ethernet (PoE)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



