LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE BZV55C4V7 product image
  • BZV55C4V7 thumbnail 1
  • BZV55C4V7 thumbnail 2
  • BZV55C4V7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LGE BZV55C4V7RoHS

Manufacturer
LGEAsian Brands
MPN
BZV55C4V7
LCSC Part #
C545325
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 4.7V 500mW LL-34(Mini-MELF)
Datasheetpdf iconLGE BZV55C4V7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerLGE
PackagingLL-34
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)500nA@1V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2500
Sales UnitPiece
In-Stock: 10,700
10,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0181$ 0.91
500+$ 0.0144$ 7.20
2,500+$ 0.0116$ 29.00
5,000+$ 0.0103$ 51.50
25,000+$ 0.0093$ 232.50
50,000+$ 0.0087$ 435.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$