LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SAE 1RC0805J0569 product image
  • 1RC0805J0569 thumbnail 1
  • 1RC0805J0569 thumbnail 2
  • 1RC0805J0569 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SAE 1RC0805J0569

Manufacturer
SAEAsian Brands
MPN
1RC0805J0569
LCSC Part #
C54532425
Packaging
0805
Customer #
Key Attributes
125mW 5.6Ω 150V Thick Film Resistor ±5% ±400ppm/℃ 0805 Chip Resistor - Surface Mount
DatasheetSAE 1RC0805J0569
Alternative Parts1
In-Stock: 13,900
13,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0045$ 0.45
1,000+$ 0.0036$ 3.60
5,000+$ 0.0031$ 15.50
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSAE
Packaging0805
Power(Watts)125mW
Resistance5.6Ω
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Features

AI Translation
  • Compact size, lightweight
  • Reduced assembly cost, compatible with pick-and-place machines
  • Suitable for wave soldering and reflow soldering

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1RC0805F5608SAE080522,000$ 0.0056