LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC02BT-I/SN product image
  • 24LC02BT-I/SN thumbnail 1
  • 24LC02BT-I/SN thumbnail 2
  • 24LC02BT-I/SN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP 24LC02BT-I/SNRoHS

Manufacturer
MPN
24LC02BT-I/SN
LCSC Part #
C5453
Packaging
SOIC-8
Customer #
Key Attributes
2K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC02BT-I/SN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Memory Size2Kbit
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 24AA02/24LC02B (24xx02*) is a 2 Kbit Electrically Erasable PROM. The device is organized as one block of 256x8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24xx02 also has a page write capability for up to 8 bytes of data. The 24XX02 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN, 2x3 TDFN and MSOP packages and is also available in the 5-lead SOT-23 and SC-70 packages.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA02 Devices, 2.5V for 24LC02B Devices
  • Low-Power CMOS Technology: - Read current 1 mA, max. - Standby current 1 μA, max. (l-temp)
  • 2-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger inputs for Noise Suppression
  • Output Slope Control to eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 3 ms, typical
  • Self-Timed Erase/Write Cycle
  • 8-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000 V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, TSSOP, DFN, TDFN, MSOP, 5-lead SOT-23 and SC-70
  • Pb-free and RoHS Compliant
  • Temperature Ranges: - Industrial (l): -40℃ to +85℃ Automotive (E): -40℃ to +125℃
In-Stock: 5,485
5,485 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.299$ 1.50
50+$ 0.2386$ 11.93
150+$ 0.2128$ 31.92
500+$ 0.1805$ 90.25
3,300+$ 0.1662$ 548.46
6,600+$ 0.1575$ 1039.50
Standard Packaging3300/Full Reel
Better price for more quantity?
$