LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZX84C6V8 product image
  • BZX84C6V8 thumbnail 1
  • BZX84C6V8 thumbnail 2
  • BZX84C6V8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZX84C6V8RoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZX84C6V8
LCSC Part #
C54529456
Packaging
SOT-23
Customer #
Key Attributes
300mW 1 Independent 6.4V~7.2V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconGOODWORK BZX84C6V8
In-Stock: 2,850
2,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0085$ 0.43
500+$ 0.0083$ 4.15
3,000+$ 0.0082$ 24.60
6,000+$ 0.0081$ 48.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@4V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)6.4V~7.2V
Zener Voltage(Nom)-
Impedance(Zzk)80Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 300mW power dissipation
  • Zener voltage range: 2.0V ~ 75V
  • Ideal for automated assembly processes