LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK BZX84C16 product image
  • BZX84C16 thumbnail 1
  • BZX84C16 thumbnail 2
  • BZX84C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK BZX84C16RoHS

Manufacturer
GOODWORKAsian Brands
MPN
BZX84C16
LCSC Part #
C54529455
Packaging
SOT-23
Customer #
Key Attributes
300mW 1 Independent 15.3V~17.1V SOT-23 Single Zener Diodes RoHS
Datasheetpdf iconGOODWORK BZX84C16
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0085$ 0.43
500+$ 0.0083$ 4.15
3,000+$ 0.0082$ 24.60
6,000+$ 0.0081$ 48.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerGOODWORK
PackagingSOT-23
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)-
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 300mW power dissipation
  • Zener voltage range: 2.0V ~ 75V
  • Ideal for automated assembly processes