GOODWORK BSS8402DW
| Manufacturer | GOODWORKAsian Brands |
| MPN | BSS8402DW |
| LCSC Part # | C54529434 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 380mW 50V 130mA 2V 3.5Ω@5.0V 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOT-363 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 15pF | |
| Pd - Power Dissipation | 380mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 3.5Ω@5.0V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 42pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- We declare that the materials used in this product are halogen-free and RoHS compliant.
- Part number: 402
- Package: SOT-363
In-Stock: 2,470
2,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0433 | $ 0.43 |
| 100+ | $ 0.0345 | $ 3.45 |
| 300+ | $ 0.0301 | $ 9.03 |
| 3,000+ | $ 0.0268 | $ 80.40 |
| 6,000+ | $ 0.0242 | $ 145.20 |
| 9,000+ | $ 0.0228 | $ 205.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-363 | |
| Output Capacitance(Coss) | 15pF | |
| Pd - Power Dissipation | 380mW | |
| Configuration | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Reverse Transfer Capacitance (Crss@Vds) | 3pF | |
| RDS(on) | 3.5Ω@5.0V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 42pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- We declare that the materials used in this product are halogen-free and RoHS compliant.
- Part number: 402
- Package: SOT-363
C54529434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

