ZHHXDZ SN74HC14N-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | SN74HC14N-HX |
| LCSC Part # | C54529385 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-14 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74HC14N-HX is a hex inverter with Schmitt-trigger inputs. The device features reduced input threshold voltages to ensure seamless interfacing with TTL logic levels. The inputs incorporate integrated clamping diodes, allowing the use of external current-limiting resistors when input signals exceed VCC. The Schmitt-trigger inputs convert slowly changing input waveforms into clean, well-defined, bounce-free output signals.
Features
- Input levels:
- For SN74HC14N-HX: CMOS levels
- Low power consumption
- Operating temperature range: -40℃ to +125℃
- ESD protection:
- HBM: exceeds 3500 V per ANSI/ESDA/JEDEC JS-001 2023
- CDM: exceeds 2000 V per ANSI/ESDA/JEDEC JS-002 2022
- Latch-up performance ≤ 250 mA
- Package: DIP14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.204 | $ 1.02 |
| 50+ | $ 0.1614 | $ 8.07 |
| 150+ | $ 0.1431 | $ 21.47 |
| 500+ | $ 0.1203 | $ 60.15 |
| 2,500+ | $ 0.1102 | $ 275.50 |
| 5,000+ | $ 0.1041 | $ 520.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-14 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SN74HC14N-HX is a hex inverter with Schmitt-trigger inputs. The device features reduced input threshold voltages to ensure seamless interfacing with TTL logic levels. The inputs incorporate integrated clamping diodes, allowing the use of external current-limiting resistors when input signals exceed VCC. The Schmitt-trigger inputs convert slowly changing input waveforms into clean, well-defined, bounce-free output signals.
Features
- Input levels:
- For SN74HC14N-HX: CMOS levels
- Low power consumption
- Operating temperature range: -40℃ to +125℃
- ESD protection:
- HBM: exceeds 3500 V per ANSI/ESDA/JEDEC JS-001 2023
- CDM: exceeds 2000 V per ANSI/ESDA/JEDEC JS-002 2022
- Latch-up performance ≤ 250 mA
- Package: DIP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

