LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos BTA16-600B product image
  • BTA16-600B thumbnail 1
  • BTA16-600B thumbnail 2
  • BTA16-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos BTA16-600BRoHS

Manufacturer
MinosAsian Brands
MPN
BTA16-600B
LCSC Part #
C5452761
Packaging
TO-220
Customer #
Key Attributes
600V 16A TO-220
Datasheetpdf iconMinos BTA16-600B
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3683$ 1.84
50+$ 0.2888$ 14.44
150+$ 0.2573$ 38.60
500+$ 0.218$ 109.00
2,500+$ 0.2004$ 501.00
5,000+$ 0.1899$ 949.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMinos
PackagingTO-220
Holding Current (Ih)25mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))5W
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)170A
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Storage Temperature: -40~125℃
  • Junction Temperature: -40~125℃
  • Peak Gate Power Dissipation: 5W
  • Repetitive Peak Off-State Voltage: 600V
  • RMS On-State Current (Tc = 68℃): 16A
  • Peak Gate Voltage: 10V
  • Peak Gate Current: 2.0A
  • Surge On-State Current (1 cycle, 50/60Hz, peak, non-repetitive): 155/170A
  • RMS Isolation Voltage: 2500V

Applications

AI Translation
  • Power control
  • Motor control
  • Temperature control
  • Lighting control
  • Copiers