LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos BTA12-600B product image
  • BTA12-600B thumbnail 1
  • BTA12-600B thumbnail 2
  • BTA12-600B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos BTA12-600BRoHS

Manufacturer
MinosAsian Brands
MPN
BTA12-600B
LCSC Part #
C5452760
Packaging
TO-220
Customer #
Key Attributes
600V 12A TO-220
Datasheetpdf iconMinos BTA12-600B
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2662$ 0.27
10+$ 0.209$ 2.09
50+$ 0.1845$ 9.23
100+$ 0.154$ 15.40
500+$ 0.1404$ 70.20
1,000+$ 0.1322$ 132.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMinos
PackagingTO-220
Operating Temperature-40℃~+125℃
Holding Current (Ih)20mA
Current - Gate Trigger(Igt)30mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))5W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)130A
SCR Type-
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Applications

AI Translation
  • Power control
  • Motor control
  • Temperature control
  • Lighting control
  • Copiers