Shun Xiang Nuo SMACM2520-301T-2P
| Manufacturer | Shun Xiang NuoAsian Brands |
| MPN | SMACM2520-301T-2P |
| LCSC Part # | C54525137 |
| Packaging | SMD-4P,2.5x2mm |
| Customer # | |
| Key Attributes | 200mΩ 2 300Ω@100MHz SMD-4P,2.5x2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire-wound construction, compact size
- Low loss
- Excellent solderability
- High common-mode impedance at high frequencies, superior noise suppression performance
- RoHS, halogen-free, and REACH compliant
Applications
AI Translation
- USB cables for PCs and peripherals
- IEEE 1394 cables for PCs, DVCs, and STBs
- Common-mode noise filtering on signal lines
- CAN bus, fax machines, modems, ISDN, etc.
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2466 | $ 1.23 |
| 50+ | $ 0.1951 | $ 9.76 |
| 150+ | $ 0.173 | $ 25.95 |
| 500+ | $ 0.1454 | $ 72.70 |
| 2,000+ | $ 0.1332 | $ 266.40 |
| 4,000+ | $ 0.1258 | $ 503.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Shun Xiang Nuo | |
| Packaging | SMD-4P,2.5x2mm | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 200mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | - | |
| Current Rating | 400mA | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wire-wound construction, compact size
- Low loss
- Excellent solderability
- High common-mode impedance at high frequencies, superior noise suppression performance
- RoHS, halogen-free, and REACH compliant
Applications
AI Translation
- USB cables for PCs and peripherals
- IEEE 1394 cables for PCs, DVCs, and STBs
- Common-mode noise filtering on signal lines
- CAN bus, fax machines, modems, ISDN, etc.
C54525137 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



