HCTL HC-RG1254-1010-D532-07
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RG1254-1010-D532-07 |
| LCSC Part # | C54525057 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tin Plug-in type 7mm 60A Brass 4 10.5mm M5 Through Hole Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 7mm | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 10.5mm | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 7mm | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 10.5mm | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Material: brass or copper, tin-plated
- Wire clamp screw hole: M5
- Rated current: 60A
- Maximum screw hole torque: 2.03N/m
- Operating temperature: -40℃ ~ +125℃
- Passed 72-hour salt spray test
- No defects such as pin deformation or burrs
- Unspecified dimensions refer to standard tolerances
In-Stock: 990
990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3841 | $ 1.92 |
| 50+ | $ 0.3044 | $ 15.22 |
| 150+ | $ 0.2693 | $ 40.40 |
| 1,000+ | $ 0.2263 | $ 226.30 |
| 2,000+ | $ 0.2072 | $ 414.40 |
| 5,000+ | $ 0.196 | $ 980.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 7mm | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 10.5mm | |
| Screw Hole Size | M5 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 7mm | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 10.5mm | |
| Screw Hole Size | M5 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Material: brass or copper, tin-plated
- Wire clamp screw hole: M5
- Rated current: 60A
- Maximum screw hole torque: 2.03N/m
- Operating temperature: -40℃ ~ +125℃
- Passed 72-hour salt spray test
- No defects such as pin deformation or burrs
- Unspecified dimensions refer to standard tolerances
C54525057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



