LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-RG1054-1110-D329-07 product image
  • HC-RG1054-1110-D329-07 thumbnail 1
  • HC-RG1054-1110-D329-07 thumbnail 2
  • HC-RG1054-1110-D329-07 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-RG1054-1110-D329-07RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-RG1054-1110-D329-07
LCSC Part #
C54525051
Packaging
Through Hole
Customer #
Key Attributes
Tin Plug-in type 5mm 60A Brass 4 10.5mm M5 Through Hole Screw Connectors RoHS
Datasheetpdf iconHCTL HC-RG1054-1110-D329-07
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3489$ 1.74
50+$ 0.2759$ 13.80
150+$ 0.2445$ 36.68
1,000+$ 0.2055$ 205.50
2,000+$ 0.1881$ 376.20
5,000+$ 0.1776$ 888.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminals/Screw Connectors
ManufacturerHCTL
PackagingThrough Hole
Ontology CoatingTin
appearance and shapePlug-in type
Terminal TypeTop
Pin Spacing(Adjacent)5mm
Current Rating60A
Body MaterialBrass
Number of Leg4
Height Above Board10.5mm
Screw Hole SizeM5

Features

AI Translation
  • Brass or copper material, tin-plated
  • M5 clamping screw hole
  • Rated current: 60A
  • Maximum screw torque: 2.03N/m
  • Operating temperature range: -40℃ ~ +125℃
  • Passed 72-hour salt spray test
  • No defects such as pin deformation or burrs
  • Unspecified dimensions subject to general tolerances

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.