LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SURGING DS17000CES product image
Images for reference only

SURGING DS17000CES

Manufacturer
SURGINGAsian Brands
MPN
DS17000CES
LCSC Part #
C54524758
Packaging
SMC
Customer #
Key Attributes
20mA 2.1kV 1.7kV 5uA SMC Thyristors
Datasheetpdf iconSURGING DS17000CES
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3577$ 1.79
50+$ 0.2938$ 14.69
150+$ 0.2665$ 39.98
500+$ 0.2323$ 116.15
3,000+$ 0.2171$ 651.30
6,000+$ 0.208$ 1248.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Thyristors
ManufacturerSURGING
PackagingSMC
Peak Pulse Current-Ipp (10/1000us)500A
Holding Current (Ih)20mA
On - State Current(It)2.2A
On - State Voltage(VT)4V
Operating Temperature Range-40℃~+150℃
Off-state Capacitance (Co)100pF
Switching Voltage(Vs)2.1kV
Peak off - state voltage(Vdrm)1.7kV
Current - Leakage5uA

Features

AI Translation
  • Excellent transient surge absorption capability
  • Fast response to surge voltage (nanosecond-level)
  • Eliminates overvoltage caused by fast-rising transients
  • Moisture Sensitivity Level: Level 1
  • No degradation
  • Bidirectional characteristics

Applications

AI Translation
  • Protection circuit