LIZ CR2010F23300G
| Manufacturer |
LIZ
Asian Brands |
| Mfr. Part # | CR2010F23300G |
| LCSC Part # | C5452449 |
| Package | 2010 |
| Customer # | |
| Key Attributes | RES 330Ω ±1% 750mW 2010 |
| Description | 750mW 330Ω 200V ±100ppm/℃ Thick Film Resistor ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | LIZ | |
| Package | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0215 | $ 0.43 |
200+ | $ 0.0169 | $ 3.38 |
600+ | $ 0.0144 | $ 8.64 |
4,000+ | $ 0.0129 | $ 51.60 |
8,000+ | $ 0.0115 | $ 92.00 |
20,000+ | $ 0.0108 | $ 216.00 |
Standard Packaging 4000/Full
Reel | ||