LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS90UB954TRGZRQ1 product image
  • DS90UB954TRGZRQ1 thumbnail 1
  • DS90UB954TRGZRQ1 thumbnail 2
  • DS90UB954TRGZRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS90UB954TRGZRQ1RoHS

Manufacturer
MPN
DS90UB954TRGZRQ1
LCSC Part #
C545240
Packaging
VQFN-48-EP(7x7)
Customer #
Key Attributes
DS90UB954-Q1 Dual 4.16Gbps FPD-Link III Deserializer Hub
Datasheetpdf iconTI DS90UB954TRGZRQ1
In-Stock: 2,728
2,728 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9783$ 5.98
10+$ 5.1184$ 51.18
30+$ 4.6071$ 138.21
100+$ 4.0892$ 408.92
500+$ 3.8498$ 1924.90
1,000+$ 3.7423$ 3742.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
ManufacturerTI
PackagingVQFN-48-EP(7x7)
Data Rate1.664Gbps
TypeDeserializer
Voltage - Supply1.8V;3.3V
FeaturesLow power standby / automatic shutdown on failure
Operating Temperature-40℃~+105℃

Introduction

AI Translation

DS90UB954-Q1 is a versatile dual deserializer hub that receives serial sensor data from one or two independent sources via FPD-Link III interfaces. When used with the DS90UB953-Q1 serializer, the DS90UB954-Q1 receives data from imagers, supporting 2MP/60fps and 4MP/30fps cameras as well as satellite radar and other sensors such as ToF and LiDAR. The received data is aggregated to an output compliant with MIPI CSI-2 for interconnection with downstream processors. For sensors equipped with DS90UB933-Q1 and DS90UB913A-Q1 serializers, the DS90UB954-Q1 receives and aggregates data from one or two sensors, including full HD 1080p 2MP 60fps imager sensors. When the CSI-2 interface is configured for 2-channel operation, an identical MIPI CSI-2 clock channel is provided to deliver a replicated output. Replication mode creates two copies of the aggregated video stream for data logging and parallel processing. The DS90UB954-Q1 and its companion DS90UB953-Q1 chipset are AEC-Q100 qualified and designed to receive data over 50Ω single-ended coaxial cable or 100Ω differential STP cable. The deserializer hub is well suited for coaxial cable power applications, with a receive equalizer that automatically adapts to compensate for cable loss characteristics — requiring no additional programming — including cable aging over time. Each FPD-Link III interface includes a dedicated low-latency bidirectional control channel (BCC) that continuously carries I2C, GPIO, and other control information. GPIO signals for sensor synchronization and diagnostic functions are also conveyed over the BCC.

Features

AI Translation
  • AEC-Q100 qualified, device temperature grade 2: -40°C to +105°C ambient operating temperature range
  • Dual deserializer hub aggregates one or two active sensors via FPD-Link III interface
  • Power over Coax (PoC) compatible transceiver
  • Compliant with MIPI DPHY version 1.2 / CSI-2 version 1.3
  • CSI-2 output port supporting 1, 2, 3, 4 data lanes
  • Scalable CSI-2 data rate: 400Mbps / 800Mbps / 1.5Gbps / 1.6Gbps per data lane
  • Programmable data type
  • Four virtual channels
  • ECC and CRC generation
  • Ultra-low data and control path latency
  • Adaptive receive equalization for single-ended coax or shielded twisted pair (STP) cable
  • I2C with Fast Mode Plus (up to 1Mbps)
  • Flexible GPIO for camera synchronization and diagnostics
  • Compatible with DS90UB935-Q1, DS90UB953-Q1, DS90UB933-Q1, and DS90UB913A-Q1 serializers
  • Line fault detection and advanced diagnostics
  • Compliant with ISO 10605 and IEC 61000-4-2 ESD standards

Applications

AI Translation
  • Automotive ADAS
  • Rear View Camera (RVC)
  • Surround View System (SVS)
  • Camera Monitor System (CMS)
  • Front Camera (FC)
  • Driver Monitoring System (DMS)
  • Satellite Radar, Time-of-Flight (ToF), and LiDAR Sensor Modules
  • Safety and Surveillance
  • Industrial and Medical Imaging