TI CC1190RGVR
| Manufacturer | |
| Mfr. Part # | CC1190RGVR |
| LCSC Part # | C545234 |
| Package | VQFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 850 - 950 MHz RF Front End |
| Description | 2V~3.7V ISM 850MHz~950MHz VQFN-16-EP(4x4) RF Front End (LNA + PA) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | TI | |
| Package | VQFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
94
94
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4812 | $ 2.48 |
10+ | $ 2.1397 | $ 21.40 |
30+ | $ 1.9259 | $ 57.78 |
100+ | $ 1.7073 | $ 170.73 |
500+ | $ 1.6084 | $ 804.20 |
1,000+ | $ 1.5653 | $ 1565.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$