JSCJ B772(RANGE:160-320)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | B772(RANGE:160-320) |
| LCSC Part # | C54523 |
| Package | TO-126-3 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 3A TO-126-3 |
| Description | Bipolar (BJT) Transistor PNP 30V 3A 50MHz 1.25W Through Hole TO-126-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-126-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
5,640
5,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0998 | $ 0.50 |
50+ | $ 0.0807 | $ 4.04 |
200+ | $ 0.0672 | $ 13.44 |
400+ | $ 0.06 | $ 24.00 |
2,400+ | $ 0.0543 | $ 130.32 |
5,000+ | $ 0.0514 | $ 257.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$