muRata NFM31KC103R1H3L
| Manufacturer | |
| MPN | NFM31KC103R1H3L |
| LCSC Part # | C5452105 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | Very Large Current 3 Terminals Low ESL Chip Multilayer Ceramic Capacitors (EMI Filter) for General Purpose |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 10nF | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,488
2,488 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9499 | $ 0.95 |
| 10+ | $ 0.7954 | $ 7.95 |
| 30+ | $ 0.719 | $ 21.57 |
| 100+ | $ 0.6425 | $ 64.25 |
| 500+ | $ 0.5954 | $ 297.70 |
| 1,000+ | $ 0.5726 | $ 572.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Capacitance | 10nF | |
| Voltage Rating | 50V | |
| Current Rating | 10A | |
| DC Resistance(DCR) | 1.5mΩ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



