ADI ADA4096-2ARMZ-R7
| Manufacturer | |
| MPN | ADA4096-2ARMZ-R7 |
| LCSC Part # | C545190 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Micropower, Overvoltage Protection, Rail-to-Rail Input/Output Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 1.5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 25nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 786kHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4096-2 dual and ADA4096-4 quad operational amplifiers feature micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 30 V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27 nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation. The ADA4096-2 and ADA4096-4 have overvoltage protection inputs and diodes that allow the voltage input to extend 32 V above and below the supply rails, making this device ideal for robust industrial applications. The ADA4096-2 and ADA4096-4 feature a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latchup; this is called overvoltage protection, or OVP.
Features
- Input overvoltage protection, 32 V above and below the supply rails
- No phase reversal for input voltage up to ±32 V beyond the power supply
- Rail-to-rail input and output swing
- Low power: 60 μa per amplifier typical
- Unity-gain bandwidth
- 800 kHz typical at ±15 V
- 550 kHz typical at ±5 V
- 465 kHz typical at ±1.5 V
- Single-supply operation: 3 V to 30 V
- Low offset voltage: 300 μV maximum
- Large signal voltage gain: 120 dB typical
- Unity gain stable
- Qualified for automotive applications
Applications
- Battery monitoring
- Sensor conditioners
- Portable power supply controls
- Portable instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2568$ 4.9414 | $ 4.94 |
| 10+ | $ 4.537$ 4.2648 | $ 42.65 |
| 30+ | $ 4.1087$ 3.8622 | $ 115.87 |
| 100+ | $ 3.6756$ 3.4551 | $ 345.51 |
| 500+ | $ 3.4769$ 3.2683 | $ 1634.15 |
| 1,000+ | $ 3.3857$ 3.1826 | $ 3182.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 300V/ms | |
| Input Offset Current(Ios) | 1.5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | Overvoltage protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 25nA | |
| Output Current | 10mA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 786kHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -15V~15V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4096-2 dual and ADA4096-4 quad operational amplifiers feature micropower operation and rail-to-rail input and output ranges. The extremely low power requirements and guaranteed operation from 3V to 30 V make these amplifiers perfectly suited to monitor battery usage and to control battery charging. Their dynamic performance, including 27 nV/√Hz voltage noise density, recommends them for battery-powered audio applications. Capacitive loads to 200 pF are handled without oscillation. The ADA4096-2 and ADA4096-4 have overvoltage protection inputs and diodes that allow the voltage input to extend 32 V above and below the supply rails, making this device ideal for robust industrial applications. The ADA4096-2 and ADA4096-4 feature a unique input stage that allows the input voltage to exceed either supply safely without any phase reversal or latchup; this is called overvoltage protection, or OVP.
Features
- Input overvoltage protection, 32 V above and below the supply rails
- No phase reversal for input voltage up to ±32 V beyond the power supply
- Rail-to-rail input and output swing
- Low power: 60 μa per amplifier typical
- Unity-gain bandwidth
- 800 kHz typical at ±15 V
- 550 kHz typical at ±5 V
- 465 kHz typical at ±1.5 V
- Single-supply operation: 3 V to 30 V
- Low offset voltage: 300 μV maximum
- Large signal voltage gain: 120 dB typical
- Unity gain stable
- Qualified for automotive applications
Applications
- Battery monitoring
- Sensor conditioners
- Portable power supply controls
- Portable instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



