ALLEGRO ATS675LSETN-LT-T
| Manufacturer | |
| MPN | ATS675LSETN-LT-T |
| LCSC Part # | C545188 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | Self-Calibrating TPOS Speed Sensor IC Optimized for Automotive Cam Sensing Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-4 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Supply Current | 6.5mA | |
| Release Points | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 50mA | |
| Voltage - Supply | 3.3V~24V | |
| Features | Built-in Schmitt trigger;Under-voltage lockout;Current limit protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 594
594 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5595 | $ 5.56 |
| 10+ | $ 4.8064 | $ 48.06 |
| 30+ | $ 4.3575 | $ 130.73 |
| 100+ | $ 3.9053 | $ 390.53 |
| 450+ | $ 3.6955 | $ 1662.98 |
| 900+ | $ 3.6012 | $ 3241.08 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | ALLEGRO | |
| Packaging | SIP-4 | |
| Sample Frequency | - | |
| BHYS | - | |
| Operation Points | - | |
| Supply Current | 6.5mA | |
| Release Points | - | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 50mA | |
| Voltage - Supply | 3.3V~24V | |
| Features | Built-in Schmitt trigger;Under-voltage lockout;Current limit protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



