TI TPS65265RHBR
| Manufacturer | |
| MPN | TPS65265RHBR |
| LCSC Part # | C545179 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 4.5V to 17V input voltage, three-channel synchronous buck converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Hiccup current limiting;Built-in LDO regulator;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A;3A;2A | |
| Output Voltage | - | |
| Quiescent Current | 680uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS65265 integrates three synchronous buck converters supporting a wide 4.5V to 17V input voltage range, covering most power buses or batteries with intermediate bus cutoff voltages of 5V, 9V, 12V, or 15V. This converter features constant-frequency peak current mode, designed to simplify applications while allowing designers to optimize the system for their target application. The switching frequency is adjustable from 250kHz to 2.3MHz via an external resistor or external clock. 120° out-of-phase operation among Buck1, Buck2, and Buck3 minimizes input filter requirements.
The TPS65265 enters pulse skip mode (PSM) by driving the MODE pin high or leaving it floating, and enters forced continuous conduction mode (FCM) by connecting the MODE pin to GND. PSM improves efficiency under light loads by reducing switching losses, while FCM reduces noise sensitivity and RF interference.
The TPS65265 is available in a 32-pin 5mm×5mm thermally enhanced QFN (RHB) low-profile package.
Features
- Operating input voltage range: 4.5V to 17V
- Feedback reference voltage: 0.6V ±1.33%
- Continuous output current: 5A/3A/2A
- Adjustable clock frequency range: 250kHz to 2.3MHz
- External synchronization oscillator
- 120° phase difference between Buck1, Buck2, and Buck3
- Dedicated enable pin per buck converter
- Fixed soft-start (SS) time per buck converter (2.4ms)
- Auto power-up/power-down sequencing with adjustable interval time between buck converters (6 combinations)
- PSM and FCCM support
- Output voltage power-good indicator with adjustable delay time
- Thermal overload protection
- 32-pin 5mm x 5mm QFN (RHB) package
Applications
- Digital Television (DTV)
- Set-Top Box / OTT
- Home Gateway and Access Point Networks
- Security Surveillance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1341 | $ 2.13 |
| 10+ | $ 1.8015 | $ 18.02 |
| 30+ | $ 1.5912 | $ 47.74 |
| 100+ | $ 1.3776 | $ 137.76 |
| 500+ | $ 1.2815 | $ 640.75 |
| 1,000+ | $ 1.2391 | $ 1239.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.3MHz | |
| Function | Step-down type | |
| Number of Outputs | 3 | |
| Features | Frequency synchronization;Light load efficient mode;Operating status indication;Hiccup current limiting;Built-in LDO regulator;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4.5V~17V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 5A;3A;2A | |
| Output Voltage | - | |
| Quiescent Current | 680uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS65265 integrates three synchronous buck converters supporting a wide 4.5V to 17V input voltage range, covering most power buses or batteries with intermediate bus cutoff voltages of 5V, 9V, 12V, or 15V. This converter features constant-frequency peak current mode, designed to simplify applications while allowing designers to optimize the system for their target application. The switching frequency is adjustable from 250kHz to 2.3MHz via an external resistor or external clock. 120° out-of-phase operation among Buck1, Buck2, and Buck3 minimizes input filter requirements.
The TPS65265 enters pulse skip mode (PSM) by driving the MODE pin high or leaving it floating, and enters forced continuous conduction mode (FCM) by connecting the MODE pin to GND. PSM improves efficiency under light loads by reducing switching losses, while FCM reduces noise sensitivity and RF interference.
The TPS65265 is available in a 32-pin 5mm×5mm thermally enhanced QFN (RHB) low-profile package.
Features
- Operating input voltage range: 4.5V to 17V
- Feedback reference voltage: 0.6V ±1.33%
- Continuous output current: 5A/3A/2A
- Adjustable clock frequency range: 250kHz to 2.3MHz
- External synchronization oscillator
- 120° phase difference between Buck1, Buck2, and Buck3
- Dedicated enable pin per buck converter
- Fixed soft-start (SS) time per buck converter (2.4ms)
- Auto power-up/power-down sequencing with adjustable interval time between buck converters (6 combinations)
- PSM and FCCM support
- Output voltage power-good indicator with adjustable delay time
- Thermal overload protection
- 32-pin 5mm x 5mm QFN (RHB) package
Applications
- Digital Television (DTV)
- Set-Top Box / OTT
- Home Gateway and Access Point Networks
- Security Surveillance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



