muRata DFE201612E-R24M=P2
| Manufacturer | |
| MPN | DFE201612E-R24M=P2 |
| LCSC Part # | C5451626 |
| Packaging | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 240nH 5A 19mΩ 0806 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0806 | |
| Current Rating | 5A | |
| Inductance | 240nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 19mΩ | |
| Current - Saturation(Isat) | 6.6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,120
5,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1245 | $ 0.62 |
| 50+ | $ 0.1025 | $ 5.13 |
| 150+ | $ 0.0915 | $ 13.73 |
| 500+ | $ 0.0833 | $ 41.65 |
| 3,000+ | $ 0.0767 | $ 230.10 |
| 6,000+ | $ 0.0734 | $ 440.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



