FANGCHENG FC-SCT1090-200T-50A
| Manufacturer | FANGCHENGAsian Brands |
| MPN | FC-SCT1090-200T-50A |
| LCSC Part # | C5451624 |
| Packaging | DIP |
| Customer # | |
| Key Attributes | SENSE XFMR 1:200 50A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | FANGCHENG | |
| Packaging | DIP | |
| Turns Ratio | 1:200 | |
| Secondary Side Inductance | 20mH | |
| Rated input Current | 50A | |
| Frequency Range | 1MHz | |
| DCR Primary Side (Max) | 0.8mΩ | |
| DCR Secondary Side (Max) | 4.5Ω | |
| Isolation Voltage(Vrms) | 2.5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 295
295 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9062 | $ 0.91 |
| 10+ | $ 0.7224 | $ 7.22 |
| 56+ | $ 0.6289 | $ 35.22 |
| 112+ | $ 0.5482 | $ 61.40 |
| 392+ | $ 0.4934 | $ 193.41 |
| 1,176+ | $ 0.4644 | $ 546.13 |
Standard Packaging56/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



