HUIKE HK19F-DC5V-SHG(Y)
| Manufacturer | HUIKEAsian Brands |
| MPN | HK19F-DC5V-SHG(Y) |
| LCSC Part # | C54512 |
| Packaging | DIP,20.2x10mm |
| Customer # | |
| Key Attributes | RELAY POWER DPDT-CO 5V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | DIP,20.2x10mm | |
| Contact Material | - | |
| Coil Type | - | |
| Coil Voltage | 5V | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 1A@125VAC;2A@30VDC | |
| Length | 20.2mm | |
| Coil Rated Power | 200mW | |
| Switching Voltage(Max) | - | |
| Width | 10mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | 45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Safety Certification: C-UL TUV
- Contact Gap: 0.15mm minimum
- Contact Resistance: Initial value max 100mΩ; carry current 1A, open-circuit test voltage: 6VDC; measured by voltage drop method
- Contact Rating: 125VAC CosΦ = 1, rated current 1A; 30VDC, rated current 2A
- Coil Ratings (20℃): 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC
- Rated Power Consumption: (±10%), 0.15W/0.2W/0.36W
- Coil Resistance: (Ω±10%), 60/45/25, 167/125/70, 240/180/100, 540/400/220, 960/720/400, 3840/2880/1600
- Must Operate Voltage: ≤(The voltage at which contacts operate when voltage is gradually applied to the relay, 80% of rated voltage) VDC
- Must Release Voltage: ≥(The voltage at which contacts release when rated voltage is gradually decreased, 10% of rated voltage) VDC
- Maximum Allowable Voltage: (130% of rated voltage) VDC
- Operate Time: Max 6 milliseconds at rated voltage applied
- Release Time: Max 4 milliseconds at rated voltage suddenly removed
- Coil Temperature Rise: With maximum allowable voltage applied to coil under no-load condition, the stabilized temperature rise shall not exceed 40℃ (ambient temperature excluded)
- Service Life:
- Electrical Life: 1A/125VAC CosΦ = 1, min 100,000 operations at rated voltage; 2A/30VDC, min 100,000 operations at rated voltage
- Mechanical Life: Min 10,000,000 operations under no-load condition
- Maximum Operating Frequency: Electrical: 30 operations/min; Mechanical: 300 operations/min
- Dielectric Strength:
- Between contacts: 550VAC, 50/60 Hz, leakage current less than 1mA, for 1 minute
- Between coil and contacts: 1,000VAC, 50/60 Hz, leakage current less than 1mA, for 1 minute
- Insulation Resistance: ≥100 MΩ at 500VDC applied
- Vibration Test:
- Vibration I (Durability): De-energized state, double amplitude 1.5mm, frequency swept from 10Hz~55Hz~10Hz within 1 minute. Applied in X, Y, Z directions for 2 hours each, 6 hours total. No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Vibration II (Functional): Energized state, double amplitude 1.5mm, frequency swept from 10Hz~55Hz~10Hz within 1 minute. Applied in X, Y, Z directions for 5 minutes each. No malfunction permitted during test (contact open time shall not exceed 1ms). No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Shock Test:
- Shock I (Durability): Peak acceleration 1000m/s², coil de-energized, 5 consecutive shocks applied in each of 3 mutually perpendicular axes. No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Shock II (Functional): Peak acceleration 100m/s², coil energized, 2 consecutive shocks applied in each of 3 mutually perpendicular axes. No malfunction permitted during test (contact open time shall not exceed 1ms). No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Temperature Range:
- Operating Temperature Range: Related content not fully provided in document
In-Stock: 7,021
7,021 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8823 | $ 0.88 |
| 10+ | $ 0.7017 | $ 7.02 |
| 25+ | $ 0.613 | $ 15.33 |
| 100+ | $ 0.5226 | $ 52.26 |
| 500+ | $ 0.4694 | $ 234.70 |
| 1,000+ | $ 0.442 | $ 442.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Packaging | DIP,20.2x10mm | |
| Contact Material | - | |
| Coil Type | - | |
| Coil Voltage | 5V | |
| Number of Pins | - | |
| Operating Temperature | -25℃~+70℃ | |
| Switching Current(Max) | - | |
| Release Time | 4ms | |
| Operate Time | 6ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 1A@125VAC;2A@30VDC | |
| Length | 20.2mm | |
| Coil Rated Power | 200mW | |
| Switching Voltage(Max) | - | |
| Width | 10mm | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Resistance | 45Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Safety Certification: C-UL TUV
- Contact Gap: 0.15mm minimum
- Contact Resistance: Initial value max 100mΩ; carry current 1A, open-circuit test voltage: 6VDC; measured by voltage drop method
- Contact Rating: 125VAC CosΦ = 1, rated current 1A; 30VDC, rated current 2A
- Coil Ratings (20℃): 3VDC, 5VDC, 6VDC, 9VDC, 12VDC, 24VDC
- Rated Power Consumption: (±10%), 0.15W/0.2W/0.36W
- Coil Resistance: (Ω±10%), 60/45/25, 167/125/70, 240/180/100, 540/400/220, 960/720/400, 3840/2880/1600
- Must Operate Voltage: ≤(The voltage at which contacts operate when voltage is gradually applied to the relay, 80% of rated voltage) VDC
- Must Release Voltage: ≥(The voltage at which contacts release when rated voltage is gradually decreased, 10% of rated voltage) VDC
- Maximum Allowable Voltage: (130% of rated voltage) VDC
- Operate Time: Max 6 milliseconds at rated voltage applied
- Release Time: Max 4 milliseconds at rated voltage suddenly removed
- Coil Temperature Rise: With maximum allowable voltage applied to coil under no-load condition, the stabilized temperature rise shall not exceed 40℃ (ambient temperature excluded)
- Service Life:
- Electrical Life: 1A/125VAC CosΦ = 1, min 100,000 operations at rated voltage; 2A/30VDC, min 100,000 operations at rated voltage
- Mechanical Life: Min 10,000,000 operations under no-load condition
- Maximum Operating Frequency: Electrical: 30 operations/min; Mechanical: 300 operations/min
- Dielectric Strength:
- Between contacts: 550VAC, 50/60 Hz, leakage current less than 1mA, for 1 minute
- Between coil and contacts: 1,000VAC, 50/60 Hz, leakage current less than 1mA, for 1 minute
- Insulation Resistance: ≥100 MΩ at 500VDC applied
- Vibration Test:
- Vibration I (Durability): De-energized state, double amplitude 1.5mm, frequency swept from 10Hz~55Hz~10Hz within 1 minute. Applied in X, Y, Z directions for 2 hours each, 6 hours total. No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Vibration II (Functional): Energized state, double amplitude 1.5mm, frequency swept from 10Hz~55Hz~10Hz within 1 minute. Applied in X, Y, Z directions for 5 minutes each. No malfunction permitted during test (contact open time shall not exceed 1ms). No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Shock Test:
- Shock I (Durability): Peak acceleration 1000m/s², coil de-energized, 5 consecutive shocks applied in each of 3 mutually perpendicular axes. No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Shock II (Functional): Peak acceleration 100m/s², coil energized, 2 consecutive shocks applied in each of 3 mutually perpendicular axes. No malfunction permitted during test (contact open time shall not exceed 1ms). No abnormality in appearance/construction and electrical function shall meet specification requirements after test
- Temperature Range:
- Operating Temperature Range: Related content not fully provided in document
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



