LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS70628DBVR product image
  • TPS70628DBVR thumbnail 1
  • TPS70628DBVR thumbnail 2
  • TPS70628DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS70628DBVRRoHS

Manufacturer
MPN
TPS70628DBVR
LCSC Part #
C544956
Packaging
SOT-23-5
Customer #
Key Attributes
150mA, ultra-low IQ, low-dropout regulator with reverse current protection and enable function
Datasheetpdf iconTI TPS70628DBVR
In-Stock: 561
561 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5118$ 0.51
10+$ 0.4337$ 4.34
30+$ 0.377$ 11.31
100+$ 0.331$ 33.10
500+$ 0.3172$ 158.60
1,000+$ 0.308$ 308.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-23-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1uA
Output ConfigurationPositive
Operating Voltage6.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Input under-voltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS706 series linear regulators are ultra-low quiescent current devices designed for power-sensitive applications. A precision bandgap and error amplifier provides 2% accuracy over the temperature range. The 1μA quiescent current makes these devices an ideal solution for always-on, battery-powered systems that require very low idle-state power dissipation. The series also features thermal shutdown, current limiting, and reverse current protection for enhanced device safety. Pulling the EN pin low places the regulator into shutdown mode, with a shutdown current as low as 150nA (typical). The TPS706 series is available in WSON-6 and SOT-23-5 packages.

Features

AI Translation
  • Input voltage range: 2.7V to 6.5V
  • Ultra-low IQ: 1μA
  • Reverse current protection
  • Low ISHDN: 150nA
  • 200mA peak output capable
  • Low dropout: 245mV at 50mA
  • 2% accuracy over temperature range
  • Fixed output voltage options: 1.2V to 5V
  • Thermal shutdown and overcurrent protection
  • Package: SOT-23-5, WSON

Applications

AI Translation
  • Smartphones and tablets
  • Portable and battery-powered applications
  • Camera modules
  • Set-top boxes
  • Wearable products
  • Solid-state drives
  • Medical devices