DOWO SZ4512
| Manufacturer |
DOWO
Asian Brands |
| Mfr. Part # | SZ4512 |
| LCSC Part # | C5449366 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE ZENER 12V 2W DO-214AC(SMA) |
| Description | 2W 12V DO-214AC(SMA) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | DOWO | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
14,110 
14,110
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0498 | $ 0.50 |
100+ | $ 0.0394 | $ 3.94 |
300+ | $ 0.0341 | $ 10.23 |
1,000+ | $ 0.0302 | $ 30.20 |
5,000+ | $ 0.0271 | $ 135.50 |
10,000+ | $ 0.0255 | $ 255.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$