LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO SM712-02HTG product image
  • SM712-02HTG thumbnail 1
  • SM712-02HTG thumbnail 2
  • SM712-02HTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO SM712-02HTGRoHS

Manufacturer
DOWOAsian Brands
MPN
SM712-02HTG
LCSC Part #
C5449363
Packaging
SOT-23
Customer #
Key Attributes
ESD DIODE 12VWM 7VWM 26VC 10VC SOT-23
Datasheetpdf iconDOWO SM712-02HTG
In-Stock: 37,310
37,310 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0446$ 0.45
100+$ 0.0353$ 3.53
300+$ 0.0306$ 9.18
3,000+$ 0.0271$ 81.30
6,000+$ 0.0243$ 145.80
9,000+$ 0.0228$ 205.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingSOT-23
Clamping Voltage26V;10V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)12A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels2
Voltage - Breakdown13.3V;7.5V
typeESD
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)12V;7V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 400 watts peak pulse power (tp = 8/20μs)
  • Protects two -7V to 12V lines
  • Low capacitance
  • Low clamping voltage
  • Solid-state silicon avalanche technology
  • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 12A (8/20μs)

Applications

AI Translation
  • Protection of RS-485 transceivers with extended common-mode range
  • Security systems
  • Automatic Teller Machines
  • HFC systems
  • Networks