TI TPA2010D1YZFR
| Manufacturer | |
| Mfr. Part # | TPA2010D1YZFR |
| LCSC Part # | C544892 |
| Package | DSBGA-9 |
| Customer # | |
| Key Attributes | 2.5-W Mono Filter-Free Class-D Audio Power Amplifier |
| Description | 2.8mA 1-Channel 2.5Wx1@4Ω Class D DSBGA-9 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Audio Amplifiers | |
| Manufacturer | TI | |
| Package | DSBGA-9 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
23 
23
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3937 | $ 0.39 |
10+ | $ 0.3054 | $ 3.05 |
30+ | $ 0.2666 | $ 8.00 |
100+ | $ 0.2201 | $ 22.01 |
500+ | $ 0.1984 | $ 99.20 |
1,000+ | $ 0.186 | $ 186.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$