TI TLV8801DBVT
| Manufacturer | |
| MPN | TLV8801DBVT |
| LCSC Part # | C544879 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1 4.5mV 1.5V/ms 87dB 0.1pA 450nA Rail-to-rail output SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 1.5V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 0.1pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 9V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 450nA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 340nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV8801 (single-channel) and TLV8802 (dual-channel) ultra-low power op amp family are ideal for cost-optimized sensing applications in wireless and low-power wired devices. They minimize power consumption in battery-operated devices where runtime is critical, such as CO detectors, smoke detectors, and motion-detection security systems (e.g., PIR motion sensing). The CMOS input stage is carefully designed to achieve ultra-low picoampere-level currents, reducing IBIAS and IOS errors that would otherwise affect sensitive applications — such as transimpedance amplifier (TIA) configurations with megaohm-range feedback resistors and high source-impedance sensing applications. In addition, the built-in EMI protection reduces device susceptibility to unintended RF signals from cell phones, WiFi, wireless transmitters, and tag readers. The TLV8801 (single-channel) and TLV8802 (dual-channel) versions are available in industry-standard 5-pin SOT-23 and 8-pin VSSOP packages, respectively.
Features
- Nanopower supply current for cost-optimized systems: 320nA
- Channel offset voltage: 4.5mV (maximum)
- Low TcVos: 1μV/°C
- Unity-gain bandwidth: 6kHz
- Unity-gain stable
- Low input bias current: 0.1pA
- Wide supply voltage range: 1.7V to 5.5V
- Rail-to-rail output
- No output phase reversal
- EMI protection
- Temperature range: -40°C to 125°C
- Industry-standard packages:
- 5-pin SOT-23 package (single-channel version)
- 8-pin VSSOP package (dual-channel version)
Applications
- Gas detectors (e.g., CO detectors and O₂ detectors)
- Motion detectors using PIR sensors
- Ionization smoke alarms
- Temperature regulation devices
- Remote sensors, IoT
- RFID readers and tags
- Portable medical devices
- Portable blood glucose monitors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4886 | $ 0.49 |
| 10+ | $ 0.4772 | $ 4.77 |
| 30+ | $ 0.4691 | $ 14.07 |
| 100+ | $ 0.4626 | $ 46.26 |
Standard Packaging250/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4.5mV | |
| Slew Rate | 1.5V/ms | |
| Input Offset Current(Ios) | 0.1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 87dB | |
| Ib - Input Bias Current | 0.1pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 9V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 450nA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 340nV/√Hz@100Hz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 1.7V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV8801 (single-channel) and TLV8802 (dual-channel) ultra-low power op amp family are ideal for cost-optimized sensing applications in wireless and low-power wired devices. They minimize power consumption in battery-operated devices where runtime is critical, such as CO detectors, smoke detectors, and motion-detection security systems (e.g., PIR motion sensing). The CMOS input stage is carefully designed to achieve ultra-low picoampere-level currents, reducing IBIAS and IOS errors that would otherwise affect sensitive applications — such as transimpedance amplifier (TIA) configurations with megaohm-range feedback resistors and high source-impedance sensing applications. In addition, the built-in EMI protection reduces device susceptibility to unintended RF signals from cell phones, WiFi, wireless transmitters, and tag readers. The TLV8801 (single-channel) and TLV8802 (dual-channel) versions are available in industry-standard 5-pin SOT-23 and 8-pin VSSOP packages, respectively.
Features
- Nanopower supply current for cost-optimized systems: 320nA
- Channel offset voltage: 4.5mV (maximum)
- Low TcVos: 1μV/°C
- Unity-gain bandwidth: 6kHz
- Unity-gain stable
- Low input bias current: 0.1pA
- Wide supply voltage range: 1.7V to 5.5V
- Rail-to-rail output
- No output phase reversal
- EMI protection
- Temperature range: -40°C to 125°C
- Industry-standard packages:
- 5-pin SOT-23 package (single-channel version)
- 8-pin VSSOP package (dual-channel version)
Applications
- Gas detectors (e.g., CO detectors and O₂ detectors)
- Motion detectors using PIR sensors
- Ionization smoke alarms
- Temperature regulation devices
- Remote sensors, IoT
- RFID readers and tags
- Portable medical devices
- Portable blood glucose monitors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

