TI THS3001IDR
| Manufacturer | |
| MPN | THS3001IDR |
| LCSC Part # | C544873 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 420-MHz High-Speed Current-Feedback Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6.5V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 15uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | 4.5V~18.5V;-18.5V~-4.5V | |
| Single Supply | 9V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS3001 is a high-speed current-feedback operational amplifier, ideal for communication, imaging, and high-quality video applications. This device offers a very fast 6500-V/μs slew rate, a 420-MHz bandwidth, and 40-ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of –96 dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
Features
- High Speed:
- 420-MHz Bandwidth (G = 1, -3dB)
- 6500-V/μs Slew Rate
- 40-ns Settling Time (0.1%)
- High Output Drive: Io = 100 mA
- Excellent Video Performance
- 115-MHz Bandwidth (0.1 dB, G = 2)
- 0.01% Differential Gain
- 0.02° Differential Phase
- Low ±3-mV (max) Input Offset Voltage
- Very Low Distortion:
- THD = -96 dBc at f = 1 MHz
- THD = -80 dBc at f = 10 MHz
- Wide Range of Power Supplies:
- VCC = ±4.5 V to ±16 V
- Evaluation Module Available
Applications
- Communication
- Imaging
- High-Quality Video
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.8703 | $ 12.87 |
| 10+ | $ 11.0914 | $ 110.91 |
| 30+ | $ 10.0077 | $ 300.23 |
| 100+ | $ 9.0996 | $ 909.96 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 6.5V/ns | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Ib - Input Bias Current | 15uA | |
| Output Current | 100mA | |
| Maximum Power Supply Range (Vdd-Vss) | 32V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Quiescent Current | 7.5mA | |
| Gain Bandwidth Product | - | |
| Input Voltage Noise Density | 1.6nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | 4.5V~18.5V;-18.5V~-4.5V | |
| Single Supply | 9V~32V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The THS3001 is a high-speed current-feedback operational amplifier, ideal for communication, imaging, and high-quality video applications. This device offers a very fast 6500-V/μs slew rate, a 420-MHz bandwidth, and 40-ns settling time for large-signal applications requiring excellent transient response. In addition, the THS3001 operates with a very low distortion of –96 dBc, making it well suited for applications such as wireless communication basestations or ultrafast ADC or DAC buffers.
Features
- High Speed:
- 420-MHz Bandwidth (G = 1, -3dB)
- 6500-V/μs Slew Rate
- 40-ns Settling Time (0.1%)
- High Output Drive: Io = 100 mA
- Excellent Video Performance
- 115-MHz Bandwidth (0.1 dB, G = 2)
- 0.01% Differential Gain
- 0.02° Differential Phase
- Low ±3-mV (max) Input Offset Voltage
- Very Low Distortion:
- THD = -96 dBc at f = 1 MHz
- THD = -80 dBc at f = 10 MHz
- Wide Range of Power Supplies:
- VCC = ±4.5 V to ±16 V
- Evaluation Module Available
Applications
- Communication
- Imaging
- High-Quality Video
C544873 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



