LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FCF25FP-R160E product image
  • FCF25FP-R160E thumbnail 1
  • FCF25FP-R160E thumbnail 2
  • FCF25FP-R160E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FCF25FP-R160ERoHS

Manufacturer
PSAAsian Brands
MPN
FCF25FP-R160E
LCSC Part #
C5448629
Packaging
2512
Customer #
Key Attributes
RES 160mΩ ±1% 2512
Datasheetpdf iconPSA FCF25FP-R160E
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0452$ 0.45
100+$ 0.0364$ 3.64
300+$ 0.032$ 9.60
1,000+$ 0.0286$ 28.60
4,000+$ 0.026$ 104.00
8,000+$ 0.0247$ 197.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2512
Power(Watts)1W
Resistance160mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece