LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins PPPC131LFBN-RC product image
Images for reference only

Sullins PPPC131LFBN-RCRoHS

Manufacturer
MPN
PPPC131LFBN-RC
LCSC Part #
C5448600
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Female Header 13 Position 2.54mm Pitch Single Row Through Hole -40℃~+105℃
Datasheetpdf iconSullins PPPC131LFBN-RC
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSullins
PackagingThrough Hole,P=2.54mm
Voltage Rating250V
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Positions13P
Insulation Height8.51mm
Pitch2.54mm
Number of Rows1
Contact PlatingGold

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2201$ 1.22
200+$ 0.4881$ 97.62
500+$ 0.4711$ 235.55
1,000+$ 0.4634$ 463.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.