TI LMK03806BISQ/NOPB
| Manufacturer | |
| Mfr. Part # | LMK03806BISQ/NOPB |
| LCSC Part # | C544833 |
| Package | WQFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | Ultra-low jitter clock generator with 14 programmable outputs |
| Description | 3.15V~3.45V 2.6GHz 14 WQFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Package | WQFN-64-EP(9x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 13.732 | $ 13.73 |
10+ | $ 12.4984 | $ 124.98 |
30+ | $ 12.0518 | $ 361.55 |
100+ | $ 11.1652 | $ 1116.52 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$