LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5066PMHX/NOPB product image
  • LM5066PMHX/NOPB thumbnail 1
  • LM5066PMHX/NOPB thumbnail 2
  • LM5066PMHX/NOPB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LM5066PMHX/NOPBRoHS

Manufacturer
MPN
LM5066PMHX/NOPB
LCSC Part #
C544823
Packaging
HTSSOP-28-EP
Customer #
Key Attributes
IC SURGE STOPPER 10V~80V HTSSOP-28-EP
Datasheetpdf iconTI LM5066PMHX/NOPB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ManufacturerTI
PackagingHTSSOP-28-EP
Operating Temperature Range-40℃~+125℃
Length9.7mm
Height-
FeaturesOvercurrent Protection;Short-Circuit Protection;Under-voltage lockout
Width4.4mm
Threshold Voltage-
Number of Channels-
Peak Output Current(Source)-
Voltage Rating10V~80V
RDS(on)-
Peak Output Current(Sink)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM5066 provides robust protection and precise monitoring capabilities for systems ranging from 10V to 80V. UV, OV, and ILIMIT can be programmed, and fast short-circuit protection can be customized for any application. Programmable FET SOA protection sets the maximum allowable power for the FET under any condition. Set the programmable fault timer (tFAULT) to avoid false operations, ensure normal startup, and limit the duration of overload events. In addition to circuit protection, the LM5066 can also provide real-time power, voltage, current, temperature, and fault data to the system management host via the I2C/SMBus interface. The device can be easily programmed using the PMBus-compliant command structure. Intelligent power management functions such as efficiency optimization and early fault detection can be achieved with precise telemetry. The LM5066 also supports advanced functions such as I/V/P average power and peak power measurement to enhance system diagnostic capabilities. The LM5066I is pin-to-pin compatible with the LM5066, improves telemetry accuracy, and supports monitoring of electrical energy via the Read_Ein command.

Features

AI Translation
  • Operating voltage 10 to 80V, maximum absolute continuous voltage 100V
  • 26mV (±12%) or 50mV (±6%) ILIM threshold
  • Programmable FET SOA protection
  • Programmable UV, OV, tFAULT threshold settings
  • External FET temperature sensing
  • FET detection failure
  • I2C/SMBus interface
  • PMBus-compliant command structure
  • Precision VIN, VOUT, IIN, PIN, and VAUX monitoring – V (±2.7%); I (±3%); P (±4.5%)
  • Programmable averaging interval for I/V/P
  • 12-bit ADC with 1kHz sampling rate
  • Operating temperature -40°C < TJ < 125°C
  • Pin-to-pin compatible with LM5066I

Applications

AI Translation
  • 48V servers
  • Base station power distribution
  • Network routers and switches
  • PLC power management
  • 24V to 28V industrial systems
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2233$ 8.22
10+$ 8.0203$ 80.20
30+$ 7.885$ 236.55
100+$ 7.7497$ 774.97
Standard Packaging2500/Full Reel
Better price for more quantity?
$