TI DS125BR820NJYT
| Manufacturer | |
| MPN | DS125BR820NJYT |
| LCSC Part # | C544810 |
| Packaging | WQFN-54-EP(5.5x10) |
| Customer # | |
| Key Attributes | Low-power 12.5Gbps 8-channel linear repeater |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Voltage - Supply | 2.5V;3.3V | |
| Input Capacitance | 5pF | |
| Number of Channels | 8 | |
| Delay Time | 80ps | |
| Features | Low-Power Consumption;On-chip configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Voltage - Supply | 2.5V;3.3V | |
| Input Capacitance | 5pF |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Delay Time | 80ps | |
| Features | Low-Power Consumption;On-chip configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12.5Gbps |
Report an ErrorShow similar products (0) >
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.5934 | $ 20.59 |
| 30+ | $ 19.5102 | $ 585.31 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Voltage - Supply | 2.5V;3.3V | |
| Input Capacitance | 5pF | |
| Number of Channels | 8 | |
| Delay Time | 80ps | |
| Features | Low-Power Consumption;On-chip configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12.5Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | TI | |
| Packaging | WQFN-54-EP(5.5x10) | |
| Voltage - Supply | 2.5V;3.3V | |
| Input Capacitance | 5pF |
| Type | Description | |
|---|---|---|
| Number of Channels | 8 | |
| Delay Time | 80ps | |
| Features | Low-Power Consumption;On-chip configuration storage | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 12.5Gbps |
Report an ErrorShow similar products (0) >
C544810 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



