LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
HanElectricity 1502H-06P product image
  • 1502H-06P thumbnail 1
  • 1502H-06P thumbnail 2
  • 1502H-06P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HanElectricity 1502H-06PRoHS

Manufacturer
HanElectricityAsian Brands
MPN
1502H-06P
LCSC Part #
C5447941
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconHanElectricity 1502H-06P
Custom CablesMOQ 1pc
In-Stock: 5,600
5,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0099$ 0.0085$ 0.43
500+$ 0.0077$ 0.0066$ 3.30
2,000+$ 0.0065$ 0.0056$ 11.20
4,000+$ 0.0058$ 0.0050$ 20.00
24,000+$ 0.0051$ 0.0044$ 105.60
50,000+$ 0.0048$ 0.0041$ 205.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHanElectricity
PackagingP=1.5mm
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x6P
Reference SeriesZH
Number of Rows1
ColorWhite
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.