LRC LR1117DDX
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LR1117DDX |
| LCSC Part # | C5447787 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | Bipolar Linear Regulator |
| Description | 15V Positive Adjustable 1.25V~12V TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LRC | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,350 
1,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1505 | $ 0.75 |
50+ | $ 0.1189 | $ 5.95 |
150+ | $ 0.1054 | $ 15.81 |
500+ | $ 0.0885 | $ 44.25 |
2,500+ | $ 0.0809 | $ 202.25 |
5,000+ | $ 0.0764 | $ 382.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$