TI THS7316DR
| Manufacturer | |
| MPN | THS7316DR |
| LCSC Part # | C544774 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3-Channel HDTV Video Amplifier With 5th-Order Filters and 6-dB Gain |
| Description | 19.3mA Three channels 36MHz 5 SOIC-8 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | TI | |
| Packaging | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
394
394
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8168 | $ 0.82 |
10+ | $ 0.6612 | $ 6.61 |
30+ | $ 0.5834 | $ 17.50 |
100+ | $ 0.5073 | $ 50.73 |
500+ | $ 0.4603 | $ 230.15 |
1,000+ | $ 0.436 | $ 436.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$