TI LM34927SDX/NOPB
| Manufacturer | |
| MPN | LM34927SDX/NOPB |
| LCSC Part # | C544768 |
| Packaging | WSON-8-EP(4x4) |
| Customer # | |
| Key Attributes | Integrated secondary-side bias regulator for isolated DC/DC converters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | - | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM34927 regulator integrates all the features necessary to implement a low-cost, high-efficiency isolated bias regulator. This high-voltage regulator incorporates two 100V N-channel MOSFET switches — a high-side buck switch and a low-side synchronous switch. The constant on-time (COT) control scheme employed by the LM34927 eliminates loop compensation while delivering excellent transient response. The regulator's on-time is inversely proportional to the input voltage, a characteristic that keeps the switching frequency relatively constant. An integrated sensing circuit performs intelligent peak current limiting. Additional features include a programmable input undervoltage comparator to inhibit operation under low-voltage conditions. Protection features include thermal shutdown and VCC undervoltage lockout (UVLO). The LM34927 is available in WSON-8 and SO PowerPAD-8 plastic packages.
Features
- 7.5V to 100V wide input voltage range
- Integrated 600mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: 8-pin WSON, 8-pin SO PowerPAD
Applications
- Isolated telecom bias supply
- Isolated automotive and industrial electronic components
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4036 | $ 1.40 |
| 10+ | $ 1.3728 | $ 13.73 |
| 30+ | $ 1.3517 | $ 40.55 |
| 100+ | $ 1.329 | $ 132.90 |
Standard Packaging4500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(4x4) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 750kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Overcurrent Protection;Adjustable soft-start;Built-in LDO regulator | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 7.5V~100V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | - | |
| Quiescent Current | 1.75mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM34927 regulator integrates all the features necessary to implement a low-cost, high-efficiency isolated bias regulator. This high-voltage regulator incorporates two 100V N-channel MOSFET switches — a high-side buck switch and a low-side synchronous switch. The constant on-time (COT) control scheme employed by the LM34927 eliminates loop compensation while delivering excellent transient response. The regulator's on-time is inversely proportional to the input voltage, a characteristic that keeps the switching frequency relatively constant. An integrated sensing circuit performs intelligent peak current limiting. Additional features include a programmable input undervoltage comparator to inhibit operation under low-voltage conditions. Protection features include thermal shutdown and VCC undervoltage lockout (UVLO). The LM34927 is available in WSON-8 and SO PowerPAD-8 plastic packages.
Features
- 7.5V to 100V wide input voltage range
- Integrated 600mA high-side and low-side switches
- No Schottky diode required
- Constant on-time control
- No loop compensation required
- Ultra-fast transient response
- Near-constant operating frequency
- Intelligent peak current limiting
- Adjustable output voltage (1.225V reference voltage)
- 2% feedback reference voltage accuracy
- Frequency adjustable up to 1MHz
- Adjustable UVLO
- Remote shutdown
- Thermal shutdown
- Package: 8-pin WSON, 8-pin SO PowerPAD
Applications
- Isolated telecom bias supply
- Isolated automotive and industrial electronic components
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



