UMW IRFZ44N(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRFZ44N(UMW) |
| LCSC Part # | C5447652 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 50A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 141pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 12mΩ@10V;16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.928nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 560
560 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2552 | $ 1.28 |
| 50+ | $ 0.1996 | $ 9.98 |
| 150+ | $ 0.1757 | $ 26.36 |
| 500+ | $ 0.146 | $ 73.00 |
| 2,000+ | $ 0.1327 | $ 265.40 |
| 5,000+ | $ 0.1248 | $ 624.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 141pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 105W | |
| Reverse Transfer Capacitance (Crss@Vds) | 120pF | |
| RDS(on) | 12mΩ@10V;16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.928nF | |
| Gate Charge(Qg) | 50nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
